The OP213FSZ-REEL7/BKN is a low-noise dual operational amplifier from Analog Devices. It features a common mode rejection ratio of 90dB and a gain bandwidth product of 3.5MHz. The device operates over a dual supply voltage range of 2V to 18V and can withstand a maximum supply voltage of 36V. The OP213FSZ-REEL7/BKN is available in a surface mount SOIC package and is specified for operation over a temperature range of -40°C to 85°C.
Analog Devices OP213FSZ-REEL7/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3.5MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.