The OP284FSZ-REEL/BKN is a SOIC packaged op-amp with a gain bandwidth product of 3.25MHz and a common mode rejection ratio of 60dB. It can operate with a maximum dual supply voltage of 18V and a minimum dual supply voltage of 1.5V. The op-amp has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 36V and a minimum supply voltage of 3V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 3.25MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 107.6dB |
| RoHS | Compliant |