The OP42AJZ is a dual BIFET operational amplifier from Analog Devices, packaged in a TO-99 through-hole mount. It operates over a temperature range of -55°C to 125°C and can handle dual supply voltages between 8V and 20V. The device features a common mode rejection ratio of 86dB and a power supply rejection ratio of 100.92dB. With a slew rate of 52V/µs and a unity gain bandwidth product of 10MHz, the OP42AJZ is suitable for a variety of applications requiring high gain and fast response times.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 100.92dB |
| Slew Rate | 52V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 119.08dB |
| RoHS | Not Compliant |