OP Amp Single GP ±20V 8-Pin TO-99
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 750uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 100.92dB |
| Slew Rate | 58V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 119.08dB |
| RoHS | Not Compliant |