The OP462HRUZ-REEL/BKN is a dual operational amplifier from Analog Devices, packaged in a TSSOP. It features a common mode rejection ratio of 70dB and a gain bandwidth product of 15MHz. The device operates over a dual supply voltage range of 1.35V to 6V and can withstand temperatures between -40°C and 125°C. It is designed for surface mount applications and has a maximum supply voltage of 12V and a minimum supply voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 15MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 98.89dB |
| RoHS | Compliant |