The OP490GSZ-REEL/BKN is a surface mount op-amp from Analog Devices with a common mode rejection ratio of 80dB and a gain bandwidth product of 20kHz. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 1.6V to 36V. The op-amp is packaged in a SOIC case and is suitable for use in a variety of applications.
Analog Devices OP490GSZ-REEL/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 20kHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
No datasheet is available for this part.