OP Amp Quad GP R-R I/O 12V 14-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 350kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |