IC 80C51 MCU 256 ROMLESS 68PLCC
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, Temp Sensor |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Not Compliant |