IC CLOCK DISTRIB 1:10 24SSOP
Checking distributor stock and pricing after the page loads.
Analog Devices PCK351DB,112 technical specifications.
| Input | LVTTL |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Series | SiGe |
| RoHS | Compliant |
No datasheet is available for this part.