Clock Fanout Buffer 10-OUT 1-IN 1: 10 20-Pin SSOP Bulk / IC CLK BUFFER 1: 10 400MHZ 20SSOP
Checking distributor stock and pricing after the page loads.
Analog Devices PCK3807ADB,112 technical specifications.
| Input | CMOS |
| Max Frequency | 4.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Series | SiGe |
| RoHS | Compliant |
No datasheet is available for this part.