The PIC18F6680T-I/L is an 8KB FLASH microcontroller with a 8052 core architecture, operating over a temperature range of -40°C to 125°C. It features 34 I/Os and supports I2C, SPI, UART, and USART interfaces. The device is packaged in a QFP package and is available in a tray format. It includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, and temperature sensor.
Analog Devices PIC18F6680T-I/L technical specifications.
| Package/Case | QFP |
| Core Architecture | 8052 |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Series | MicroConverter® ADuC8xx |
| RoHS | Not Compliant |
No datasheet is available for this part.