
The PM7528HPZ is an 8-bit dual parallel analog-to-digital converter from Analog Devices. It features an integral nonlinearity of 0.5 least significant bits and a settling time of 0.4 microseconds. The device operates over a temperature range of 0°C to 70°C and is packaged in a PDIP format for through-hole mounting. The PM7528HPZ is suitable for a variety of applications requiring high-resolution analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| Settling Time | 0.4us |
| RoHS | Compliant |