Network Interface Card 100Mbps 3.3V
Checking distributor stock and pricing after the page loads.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Host Interface | UART |
| Number of Ports | 2 |
| Security | No |
| Maximum Data Rate | 100Mbps |
| Typical Operating Supply Voltage | 3.3V |
| Wake-on-LAN | No |
| Pin Count | 64 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |