The RH1013MJ8 is a dual-channel operational amplifier from Analog Devices, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage limit of 22V. The amplifier type is operational, with an input offset voltage of up to 750 microvolts and an average bias current of up to 0.12 milliamps. The RH1013MJ8 is packaged in an 8-pin DIP with a width of 7.62 millimeters and a pin count of 8.
Analog Devices RH1013MJ8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.12 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 94 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | USML XV(E) |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices RH1013MJ8 to view detailed technical specifications.
No datasheet is available for this part.