
Digital input stereo, 2W Class-D audio power amplifier, delivering 2.5W output power into a 4Ω load. Features I²C control and a single supply voltage range of 2.5V to 5.5V, with an operating voltage of 3.6V. This surface mount component is housed in a compact LFCSP EP package (4.1mm x 4.1mm x 0.75mm) and offers a high Power Supply Rejection Ratio (PSRR) of 100dB. Operating temperature range is -40°C to 85°C.
Analog Devices SSM2518CPZ technical specifications.
| Package/Case | LFCSP EP |
| Features | I²C |
| Height | 0.75mm |
| Input Type | DIGITAL |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Output Power | 2.5W |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.7mA |
| Supply Type | Single |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2518CPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
