The TC3400VOATR from Analog Devices is an 8-bit single-channel analog-to-digital converter with a sampling rate of 33kS/s. It is available in a DIP package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 85°C. It is a single-supply device, suitable for a variety of applications.
Analog Devices TC3400VOATR technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 33000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.