The TMC5130-EVAL is an evaluation board designed to explore all functions of the TMC5130A-TA high-performance stepper motor controller and driver IC. It allows for quick setup via the TMCL-IDE and provides full access to all registers and diagnostics. The board supports up to 2A coil current (2.5A peak) and operating voltages from 5V to 46V DC. It features SPI, Single Wire UART, and Step/Dir interfaces, along with advanced technologies like stealthChop for quiet operation and stallGuard2 for sensorless load detection.
Analog Devices TMC5130-EVAL technical specifications.
| Motor Supply Voltage (Max) | 46V DC |
| Motor Supply Voltage (Min) | 5V DC |
| Phase Current (RMS) | 1.4A |
| Phase Current (Peak) | 2.5A |
| Microstep Resolution | 1 to 256steps |
| Supported Interfaces | SPI, UART, Step/Dir, ABN Encoder |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMC5130-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.