
The 50R Surface Mount Resistor is a passive component designed for high-frequency applications, operating within a temperature range of -55°C to 125°C. It features a CSMD package, suitable for surface mount applications. The resistor has a tolerance of 2% and is designed to operate at frequencies up to 6GHz. It is available in quantities of 2000, packaged on a tape and reel. The component is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | CSMD |
| Frequency | 6GHz |
| Height | 0.015inch |
| Length | 0.12inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.06inch |
| RoHS | Compliant |
