Sign in to ask questions about the Anaren 10-100RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren 10-100RV technical specifications.
| Depth | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 10-100RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
