Sign in to ask questions about the Anaren 10261-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren 10261-3 technical specifications.
| Frequency | 125MHz |
| Insertion Loss | 0.35dB |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Return Loss | 20.8dB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Anaren 10261-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
