Sign in to ask questions about the Anaren 10264-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren 10264-3 technical specifications.
| Package/Case | 200 |
| Frequency | 500MHz |
| Insertion Loss | 0.3dB |
| Max Power Dissipation | 200W |
| Packaging | Tray |
| Return Loss | 20.8dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 10264-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.