
Bi-directional RF coupler featuring 20dB coupling over a 0.19GHz to 0.4GHz frequency range. This 4-pin SMD component offers a maximum power dissipation of 100W with a low insertion loss of 0.3dB. Packaged on tape and reel, this RoHS compliant device is suitable for surface mount technology applications.
Anaren 11302-20 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 400MHz |
| Insertion Loss | 0.3dB |
| Max Power Dissipation | 100W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| RoHS | Compliant |
Download the complete datasheet for Anaren 11302-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
