
The Anaren 11302-3 is a 400MHz SMD RF coupler with an insertion loss of 0.55dB. It operates within a temperature range of -55°C to 85°C and has a maximum power dissipation of 100W. Available in a package quantity of 500, this coupler is packaged in tape and reel format. Note that it is not RoHS compliant.
Sign in to ask questions about the Anaren 11302-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren 11302-3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 400MHz |
| Insertion Loss | 0.55dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 11302-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
