The Anaren 11305-10 is a bi-directional RF coupler with a frequency range of 1 to 2 GHz. It has a maximum insertion loss of 0.35 and a typical coupling of 10. The coupler operates within a temperature range of -55°C to 85°C and has an impedance of 50 ohms. It is a 4-pin module with an average incident power of 60.
Checking distributor stock and pricing after the page loads.
| Type | Directional |
| Configuration | Bi-directional |
| Frequency Range | 1 to 2GHz |
| Frequency Sensitivity | ±0.8dB |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.2/1.2 |
| Maximum Insertion Loss | 0.35dB |
| Typical Coupling | 10dB |
| Minimum Directivity | 18dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Average Incident Power | 60W |
| Impedance | 50Ohm |
| Pin Count | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |