
Surface mount RF coupler offering 3dB quadrature coupling across a 1GHz to 2GHz frequency range. Features 0.45dB insertion loss and a maximum power dissipation of 60W. Operates reliably from -55°C to 85°C. Supplied in tape and reel packaging, this RoHS compliant component is ideal for surface mount applications.
Anaren 11305-3S technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2GHz |
| Insertion Loss | 0.45dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren 11305-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
