
Quadrature RF Coupler, 3dB coupling, operating from 2GHz to 4GHz. Features 0.35dB insertion loss and 100W maximum power dissipation. Designed for surface mount (SMD/SMT) applications, with an operating temperature range of -55°C to 85°C. Supplied in tape and reel packaging.
Anaren 11306-3S technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4GHz |
| Insertion Loss | 0.35dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren 11306-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
