Sign in to ask questions about the Anaren 150-100RL-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren 150-100RL-S technical specifications.
| Depth | 5.72mm |
| Length | 20.32mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Anaren 150-100RL-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.