Anaren 1A0220-3 technical specifications.
| Frequency | 800MHz |
| Insertion Loss | 0.45dB |
| Max Power Dissipation | 55W |
| Packaging | Tray |
| Return Loss | 15dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 1A0220-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.