Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Anaren 1B0890-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 850MHz |
| Insertion Loss | 0.3dB |
| Max Power Dissipation | 150W |
| Packaging | Tray |
| Return Loss | 19dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 1B0890-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.