Anaren 1C0870-20 technical specifications.
| Frequency | 500MHz |
| Insertion Loss | 0.5dB |
| Max Power Dissipation | 100W |
| Packaging | Tray |
| Return Loss | 17.68dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 1C0870-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.