Sign in to ask questions about the Anaren 1M803S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren 1M803S technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 6GHz |
| Insertion Loss | 0.25dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren 1M803S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
