
The 1P603AS is a 2.7GHz RF coupler from Anaren, featuring a 0.3dB insertion loss and operating within a -55°C to 85°C temperature range. It is available in a package quantity of 2000 units, packaged in tape and reel format. The coupler is RoHS compliant and suitable for use in RF & Wireless applications, specifically in RF Couplers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Anaren 1P603AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 2.7GHz |
| Insertion Loss | 0.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren 1P603AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
