Anaren 250250-4Z50-2 technical specifications.
| Type | Surface Mount Termination |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Anaren 250250-4Z50-2 to view detailed technical specifications.
No datasheet is available for this part.