Sign in to ask questions about the Anaren 30110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren 30110 technical specifications.
| Package/Case | Module |
| Frequency | 600MHz |
| Insertion Loss | 0.6dB |
| Max Power Dissipation | 200W |
| Packaging | Tape and Reel |
| Return Loss | 18.5dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 30110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.