Anaren 375375-6X50-2 technical specifications.
| Type | Chip Termination |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Package/Case | Chip |
| Package Family Name | Chip |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anaren 375375-6X50-2 to view detailed technical specifications.
No datasheet is available for this part.