Signal Conditioning 1.3-2.6GHz 100 Watt IL .6dB 180 Deg
Checking distributor stock and pricing after the page loads.
Anaren 3A0200 technical specifications.
| Package/Case | Module |
| Frequency | 2.6GHz |
| Insertion Loss | 0.6dB |
| Max Power Dissipation | 100W |
| Packaging | Tray |
| Return Loss | 15.56dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |