
The Anaren 3A325 Xinger SMD/SMT transformer features a turns ratio of 1.41:1 and operates within a temperature range of -55°C to 85°C. It is designed for surface mount applications and is packaged on tape and reel. The transformer has an insertion loss of 0.65dB and measures 22.1mm in length and 19.05mm in depth.
Sign in to ask questions about the Anaren 3A325 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren 3A325 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 19.05mm |
| Insertion Loss | 0.65dB |
| Length | 22.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Xinger® |
| Turns Ratio | 1.41:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 3A325 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.