Sign in to ask questions about the Anaren 41730 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren 41730 technical specifications.
| Package/Case | Module |
| Frequency | 18GHz |
| Insertion Loss | 4dB |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Anaren 41730 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.