Anaren 42100 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Frequency | 18GHz |
| Insertion Loss | 1.5dB |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anaren 42100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
