
This 0806 chip antenna operates at a frequency of 866MHz with a gain of 3dB and an impedance of 50R. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The antenna is packaged in bulk with 40 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Anaren 66089-0806 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0806 |
| Data Rate | 600Kbps |
| Diameter | 1.13mm |
| Frequency | 866MHz |
| Gain | 3dB |
| Height | 0.236inch |
| Impedance | 50R |
| Input Impedance | 50R |
| Length | 86mm |
| Max Frequency | 22MHz |
| Min Frequency | 866MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Connector |
| Number of Bands | 5 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14.7mA |
| Termination | Screw |
| VSWR | 1.7 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Anaren 66089-0806 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
