
900MHz chip antenna module with a 500Kbps data rate, designed for RF and wireless applications. Features a 1.7 VSWR and operates across a 22MHz bandwidth. This single-band antenna mounts via a U.FL connector and is RoHS compliant, with an operating temperature range of -40°C to 85°C. Supplied in trays of 40 units.
Anaren 66089-0906 technical specifications.
| Package/Case | Module |
| Data Rate | 500Kbps |
| Frequency | 900MHz |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14.4mA |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Anaren 66089-0906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
