Anaren A125N50X4 technical specifications.
| Type | Chip Termination |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Anaren A125N50X4 to view detailed technical specifications.
No datasheet is available for this part.