Anaren A150N50X4B technical specifications.
| Type | Chip Termination |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Anaren A150N50X4B to view detailed technical specifications.
No datasheet is available for this part.