Anaren BD0826J50200A00 technical specifications.
| Package/Case | 0805 |
| Insertion Loss | 1.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | -200R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anaren BD0826J50200A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.