
Quadrature RF coupler featuring 3dB coupling over an 800MHz to 1GHz frequency range. This 0805 (2012 metric) surface-mount device offers 50 Ohm impedance, 0.5dB insertion loss, and 31dB return loss. Designed for operation between -55°C and 85°C, it supports up to 4W of power dissipation. Packaged on tape and reel for automated assembly, this RoHS compliant component is ideal for RF and wireless applications.
Anaren C0810J5003AHF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 800MHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Return Loss | 31dB |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren C0810J5003AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
