
The Anaren C1720J5003AHF is an 0805 SMD RF coupler with an operating frequency of 2GHz and an impedance of 50R. It has an insertion loss of 0.3dB and a return loss of 27dB. The coupler is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Anaren C1720J5003AHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Return Loss | 27dB |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren C1720J5003AHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
