
Quadrature RF coupler operating from 2.3GHz to 2.7GHz with 3dB coupling. Features 50 Ohm impedance, 0.3dB insertion loss, and 18dB return loss. Housed in an 0805 (2012 metric) SMD/SMT package, this component supports up to 4W max power dissipation and operates across a temperature range of -55°C to 85°C. Supplied on tape and reel with 4000 units per package.
Anaren C2327J5003AHF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.7GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | 18dB |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren C2327J5003AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
