
The Anaren C3337J5003AHF is an RF coupler with a frequency range of 3.7GHz and an impedance of 50R. It has an insertion loss of 0.2dB and a return loss of 18dB. The coupler is packaged in a 0805 case and is suitable for operating temperatures between -55°C and 85°C. It is RoHS compliant and has a maximum power dissipation of 4W.
Sign in to ask questions about the Anaren C3337J5003AHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren C3337J5003AHF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 3.7GHz |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Return Loss | 18dB |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren C3337J5003AHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
