Sign in to ask questions about the Anaren C5060J5003AHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren C5060J5003AHF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 6GHz |
| Insertion Loss | 0.2dB |
| Max Power Dissipation | 4W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Series | Xinger® |
| RoHS | Compliant |
Download the complete datasheet for Anaren C5060J5003AHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
