Anaren C50A50Z4 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Height | 0.05inch |
| Length | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Anaren C50A50Z4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
